
SM-31TW103 | |
|---|---|
DigiKey Part Number | SM-31TW103TR-ND - Tape & Reel (TR) SM-31TW103CT-ND - Cut Tape (CT) SM-31TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW103 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,88200 € | 47,05 € |
| 50 | 1,77940 € | 88,97 € |
| 100 | 1,68200 € | 168,20 € |
| 250 | 1,56088 € | 390,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47476 € | 737,38 € |
| 1.000 | 1,39316 € | 1.393,16 € |
| 1.500 | 1,34745 € | 2.021,17 € |
| 2.500 | 1,29192 € | 3.229,80 € |
| 3.500 | 1,25658 € | 4.398,03 € |
| 5.000 | 1,22014 € | 6.100,70 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |




