
SM-31TW102 | |
|---|---|
DigiKey Part Number | SM-31TW102TR-ND - Tape & Reel (TR) SM-31TW102CT-ND - Cut Tape (CT) SM-31TW102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,24500 € | 22,45 € |
| 25 | 2,08600 € | 52,15 € |
| 50 | 1,97240 € | 98,62 € |
| 100 | 1,86430 € | 186,43 € |
| 250 | 1,73000 € | 432,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63446 € | 817,23 € |
| 1.000 | 1,54398 € | 1.543,98 € |
| 1.500 | 1,49330 € | 2.239,95 € |
| 2.500 | 1,43174 € | 3.579,35 € |
| 3.500 | 1,39256 € | 4.873,96 € |
| 5.000 | 1,35218 € | 6.760,90 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

