
SM-31TW102 | |
|---|---|
DigiKey Part Number | SM-31TW102TR-ND - Tape & Reel (TR) SM-31TW102CT-ND - Cut Tape (CT) SM-31TW102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,11240 € | 52,81 € |
| 50 | 1,99720 € | 99,86 € |
| 100 | 1,88780 € | 188,78 € |
| 250 | 1,75176 € | 437,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65504 € | 827,52 € |
| 1.000 | 1,56342 € | 1.563,42 € |
| 1.500 | 1,51210 € | 2.268,15 € |
| 2.500 | 1,44977 € | 3.624,43 € |
| 3.500 | 1,41009 € | 4.935,32 € |
| 5.000 | 1,36920 € | 6.846,00 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

