Parametric Equivalent

SM-31A104 | |
|---|---|
DigiKey Part Number | 563-SM-31A104-ND |
Manufacturer | |
Manufacturer Product Number | SM-31A104 |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31A104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.173" x 0.154" Face (4.40mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,97300 € | 394,60 € |
| Unit Price without VAT: | 1,97300 € |
|---|---|
| Unit Price with VAT: | 2,34787 € |


