Parametric Equivalent

SM-31A103 | |
|---|---|
DigiKey Part Number | 563-SM-31A103-ND |
Manufacturer | |
Manufacturer Product Number | SM-31A103 |
Description | TRIMMER 10K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31A103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.173" x 0.154" Face (4.40mm x 3.90mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-31TA103 | Nidec Components | 0 | 563-SM-31TA103TR-ND | 1,83006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,96405 € | 392,81 € |
| Unit Price without VAT: | 1,96405 € |
|---|---|
| Unit Price with VAT: | 2,33722 € |


