SM-31A101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,81554 €
Datasheet
100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-31A101

DigiKey Part Number
563-SM-31A101-ND
Manufacturer
Manufacturer Product Number
SM-31A101
Description
TRIMMER 100 OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-31A101 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
5.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 Ohms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.173" x 0.154" Face (4.40mm x 3.90mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-31TA101Nidec Components0563-SM-31TA101TR-ND1,81554 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,94850 €389,70 €
Manufacturers Standard Package
Unit Price without VAT:1,94850 €
Unit Price with VAT:2,31872 €