Similar

SLE210K2-7 | |
|---|---|
DigiKey Part Number | SLE210K2-7-ND |
Manufacturer | |
Manufacturer Product Number | SLE210K2-7 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection Dust Proof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CUS, SEMKO |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRS-4021-0035 | CW Industries | 456 | CWI416-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,80080 € | 70,02 € |
| Unit Price without VAT: | 2,80080 € |
|---|---|
| Unit Price with VAT: | 3,33295 € |


