Image for SLA215K-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA215K-6

DigiKey Part Number
563-SLA215K-6-ND
Manufacturer
Manufacturer Product Number
SLA215K-6
Description
SWITCH ROCKER DPST 15A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 24.00mm x 15.40mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, ENEC, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.