
SH-7080MB | |
|---|---|
DigiKey Part Number | 563-SH-7080MB-ND |
Manufacturer | |
Manufacturer Product Number | SH-7080MB |
Description | SW ROTARY DIP GRAY CODE 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Gray Code | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,77940 € | 177,94 € |
| Unit Price without VAT: | 1,77940 € |
|---|---|
| Unit Price with VAT: | 2,11749 € |

