
SH-7070MC | |
|---|---|
DigiKey Part Number | 563-1221-5-ND |
Manufacturer | |
Manufacturer Product Number | SH-7070MC |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,15400 € | 21,54 € |
| 50 | 1,88500 € | 94,25 € |
| 100 | 1,77940 € | 177,94 € |
| 250 | 1,65200 € | 413,00 € |
| 500 | 1,56556 € | 782,78 € |
| 1.000 | 1,48773 € | 1.487,73 € |
| 2.500 | 1,39776 € | 3.494,40 € |
| 5.000 | 1,33898 € | 6.694,90 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

