Dip Switch Gray Code 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-7040TB

DigiKey Part Number
563-SH-7040TBTR-ND - Tape & Reel (TR)
563-SH-7040TBCT-ND - Cut Tape (CT)
563-SH-7040TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH-7040TB
Description
SW ROTARY DIP GRAY CODE 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Gray Code 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SH-7040TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.148" (3.75mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Gray Code
Washable
Yes
Number of Positions
10
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.287" (7.30mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,15400 €21,54 €
251,99720 €49,93 €
1001,77940 €177,94 €
2501,65200 €413,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,56556 €782,78 €
1.0001,48773 €1.487,73 €
1.5001,44614 €2.169,21 €
2.5001,39776 €3.494,40 €
3.5001,36827 €4.788,95 €
5.0001,33898 €6.694,90 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €