



SH-7030TA | |
|---|---|
DigiKey Part Number | 563-1208-2-ND - Tape & Reel (TR) 563-1208-1-ND - Cut Tape (CT) 563-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7030TA |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,15400 € | 21,54 € |
| 25 | 1,99720 € | 49,93 € |
| 100 | 1,77940 € | 177,94 € |
| 250 | 1,65200 € | 413,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56556 € | 782,78 € |
| 1.000 | 1,48773 € | 1.487,73 € |
| 1.500 | 1,44614 € | 2.169,21 € |
| 2.500 | 1,39776 € | 3.494,40 € |
| 3.500 | 1,36827 € | 4.788,95 € |
| 5.000 | 1,33898 € | 6.694,90 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

