
SD-1111 | |
|---|---|
DigiKey Part Number | 563-1066-ND |
Manufacturer | |
Manufacturer Product Number | SD-1111 |
Description | SWITCH DIP ROTARY HEX 100MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,23000 € | 32,30 € |
| 50 | 2,82380 € | 141,19 € |
| 100 | 2,66720 € | 266,72 € |
| 250 | 2,47988 € | 619,97 € |
| 500 | 2,35358 € | 1.176,79 € |
| 1.000 | 2,24050 € | 2.240,50 € |
| 2.500 | 2,11056 € | 5.276,40 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

