
SD-1011W | |
|---|---|
DigiKey Part Number | 563-SD-1011W-ND |
Manufacturer | |
Manufacturer Product Number | SD-1011W |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1011AW | Nidec Components | 0 | 563-S-1011AW-ND | 2,09940 € | Parametric Equivalent |
| SC-1011 | Nidec Components | 0 | 563-SC-1011-ND | 2,56920 € | Parametric Equivalent |
| SC-1011W | Nidec Components | 0 | 563-SC-1011W-ND | 1,56520 € | Parametric Equivalent |
| SC-1211 | Nidec Components | 0 | 563-SC-1211-ND | 2,56920 € | Parametric Equivalent |
| SC-1211W | Nidec Components | 0 | 563-SC-1211W-ND | 1,56520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,46360 € | 123,18 € |
| Unit Price without VAT: | 2,46360 € |
|---|---|
| Unit Price with VAT: | 2,93168 € |





