
SC-2230TB | |
|---|---|
DigiKey Part Number | 563-SC-2230TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC-2230TB |
Description | SW DIP ROTARY BCD COMP 100MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC-2030B | Nidec Components | 0 | 563-SC-2030B-ND | 1,93870 € | Parametric Equivalent |
| SC-2030TB | Nidec Components | 0 | 563-SC-2030TBTR-ND | 1,25324 € | Parametric Equivalent |
| SC-2030WB | Nidec Components | 0 | 563-SC-2030WB-ND | 2,05360 € | Parametric Equivalent |
| SC-2230B | Nidec Components | 0 | 563-SC-2230B-ND | 1,93870 € | Parametric Equivalent |
| SC-2230WB | Nidec Components | 0 | 563-SC-2230WB-ND | 2,05360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25324 € | 626,62 € |
| Unit Price without VAT: | 1,25324 € |
|---|---|
| Unit Price with VAT: | 1,49136 € |


