
SC-1230 | |
|---|---|
DigiKey Part Number | 563-SC-1230-ND |
Manufacturer | |
Manufacturer Product Number | SC-1230 |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.154" (3.90mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC-1030 | Nidec Components | 0 | 563-SC-1030-ND | 2,03720 € | Parametric Equivalent |
| SC-1030W | Nidec Components | 0 | 563-SC-1030W-ND | 1,24328 € | Parametric Equivalent |
| SC-1230W | Nidec Components | 0 | 563-SC-1230W-ND | 1,24328 € | Parametric Equivalent |
| SD-1030 | Nidec Components | 809 | 563-1063-ND | 2,84000 € | Parametric Equivalent |
| SD-1030W | Nidec Components | 0 | 563-SD-1030W-ND | 2,08280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,03720 € | 101,86 € |
| Unit Price without VAT: | 2,03720 € |
|---|---|
| Unit Price with VAT: | 2,42427 € |



