
SA-7251TA | |
|---|---|
DigiKey Part Number | 563-SA-7251TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA-7251TA |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.327" (8.30mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-7051EA | Nidec Components | 0 | 563-S-7051EA-ND | 4,09130 € | Parametric Equivalent |
| SA-7051A | Nidec Components | 0 | SA-7051A-ND | 3,14700 € | Parametric Equivalent |
| SA-7051TA | Nidec Components | 0 | SA-7051TA-ND | 2,03458 € | Parametric Equivalent |
| SA-7251A | Nidec Components | 0 | 563-SA-7251A-ND | 3,14700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03458 € | 1.017,29 € |
| Unit Price without VAT: | 2,03458 € |
|---|---|
| Unit Price with VAT: | 2,42115 € |


