Similar

SA-7212TB | |
|---|---|
DigiKey Part Number | 563-SA-7212TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA-7212TB |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.299" (7.60mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-10S-7229-C-ASMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-RDS-10S-7229-C-ASMT-TR-ND | 1,88395 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,68902 € | 1.844,51 € |
| Unit Price without VAT: | 3,68902 € |
|---|---|
| Unit Price with VAT: | 4,38993 € |


