SA-7211TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 3,17220 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,05086 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 3,17220 €
Datasheet
Image for SA-7211TA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-7211TA

DigiKey Part Number
563-SA-7211TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA-7211TA
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.327" (8.30mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Termination Style
J Lead
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA-7011ANidec Components0SA-7011A-ND3,17220 €Parametric Equivalent
SA-7011TANidec Components0SA-7011TA-ND2,05086 €Parametric Equivalent
SA-7211ANidec Components0563-SA-7211A-ND3,17220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,05086 €1.025,43 €
Manufacturers Standard Package
Unit Price without VAT:2,05086 €
Unit Price with VAT:2,44052 €