SA-7151A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,26556 €
Datasheet
Image for SA-7151A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-7151A

DigiKey Part Number
SA-7151A-ND
Manufacturer
Manufacturer Product Number
SA-7151A
Description
SWITCH DIP ROTARY HEX 100MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SA-7151A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.327" (8.30mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Bulk
Termination Style
J Lead
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.283" (7.20mm)
Actuator Type
Rotary with Shaft
Electrical Life
10,000 Steps
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA-7151TANidec Components0SA-7151TA-ND2,26556 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,50540 €350,54 €
Manufacturers Standard Package
Unit Price without VAT:3,50540 €
Unit Price with VAT:4,17143 €