
SA-7130B | |
|---|---|
DigiKey Part Number | SA-7130B-ND |
Manufacturer | |
Manufacturer Product Number | SA-7130B |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SA-7130B Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary with Shaft | Electrical Life 10,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA-7130TB | Nidec Components | 0 | SA-7130TB-ND | 2,05086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17220 € | 317,22 € |
| Unit Price without VAT: | 3,17220 € |
|---|---|
| Unit Price with VAT: | 3,77492 € |


