
SA-7010TA | |
|---|---|
DigiKey Part Number | SA-7010TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA-7010TA |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SA-7010TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA-7010A | Nidec Components | 0 | SA-7010A-ND | 2,63600 € | Parametric Equivalent |
| SA-7210A | Nidec Components | 0 | 563-SA-7210A-ND | 2,63600 € | Parametric Equivalent |
| SA-7210TA | Nidec Components | 0 | 563-SA-7210TATR-ND | 1,80744 € | Parametric Equivalent |
| RTF10R0JR | C&K | 0 | 108-RTF10R0JRTR-ND | 2,24598 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80744 € | 903,72 € |
| Unit Price without VAT: | 1,80744 € |
|---|---|
| Unit Price with VAT: | 2,15085 € |




