Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA-5130CEW | |
|---|---|
DigiKey Part Number | 563-SA-5130CEW-ND |
Manufacturer | |
Manufacturer Product Number | SA-5130CEW |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.634" (16.10mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 75°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.433" (11.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA-5130A1E | Nidec Components | 0 | 563-SA-5130A1E-ND | 8,19600 € | Parametric Equivalent |
| SA-5130A1EW | Nidec Components | 0 | 563-SA-5130A1EW-ND | 8,19600 € | Parametric Equivalent |
| SA-5130A3E | Nidec Components | 0 | 563-SA-5130A3E-ND | 8,19600 € | Parametric Equivalent |
| SA-5130A3EW | Nidec Components | 0 | 563-SA-5130A3EW-ND | 8,19600 € | Parametric Equivalent |
| SA-5130B1E | Nidec Components | 0 | 563-SA-5130B1E-ND | 9,56300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,56300 € | 478,15 € |
| Unit Price without VAT: | 9,56300 € |
|---|---|
| Unit Price with VAT: | 11,37997 € |

