SA-5010A3E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 7,97580 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 7,97580 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 7,97580 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 9,37240 €
Datasheet
Image for SA-5010A3E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-5010A3E

DigiKey Part Number
563-SA-5010A3E-ND
Manufacturer
Manufacturer Product Number
SA-5010A3E
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.374" (9.50mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-25°C ~ 75°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
5VDC
Length
0.433" (11.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA-5010A1ENidec Components0563-SA-5010A1E-ND7,97580 €Parametric Equivalent
SA-5010A1EWNidec Components0563-SA-5010A1EW-ND7,97580 €Parametric Equivalent
SA-5010A3EWNidec Components0563-SA-5010A3EW-ND7,97580 €Parametric Equivalent
SA-5010B1ENidec Components0563-SA-5010B1E-ND9,37240 €Parametric Equivalent
SA-5010B1EWNidec Components0563-SA-5010B1EW-ND9,37240 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
507,97580 €398,79 €
Manufacturers Standard Package
Unit Price without VAT:7,97580 €
Unit Price with VAT:9,49120 €