
S-8131 | |
|---|---|
DigiKey Part Number | 563-1060-ND |
Manufacturer | |
Manufacturer Product Number | S-8131 |
Description | SW ROTARY DIP OCT COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-8131 Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.283" (7.20mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Octal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 70°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8131W | Nidec Components | 0 | 563-S-8131W-ND | 32,50500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,95300 € | 295,30 € |
| Unit Price without VAT: | 2,95300 € |
|---|---|
| Unit Price with VAT: | 3,51407 € |


