
S-8011W | |
|---|---|
DigiKey Part Number | 563-S-8011W-ND |
Manufacturer | |
Manufacturer Product Number | S-8011W |
Description | SWITCH ROTARY DIP OCTAL 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.283" (7.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Octal | Washable Yes |
Number of Positions 8 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8011 | Nidec Components | 556 | 563-1054-ND | 4,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86950 € | 286,95 € |
| Unit Price without VAT: | 2,86950 € |
|---|---|
| Unit Price with VAT: | 3,41471 € |


