
S-7071ETA | |
|---|---|
DigiKey Part Number | 563-S-7071ETATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-7071ETA |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.327" (8.30mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style J Lead |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65742 € | 1.328,71 € |
| Unit Price without VAT: | 2,65742 € |
|---|---|
| Unit Price with VAT: | 3,16233 € |

