
S-7060ETB | |
|---|---|
DigiKey Part Number | 563-S-7060ETBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-7060ETB |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 6 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.114" (2.90mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-7060EB | Nidec Components | 0 | 563-S-7060EB-ND | 3,67110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37868 € | 1.189,34 € |
| Unit Price without VAT: | 2,37868 € |
|---|---|
| Unit Price with VAT: | 2,83063 € |

