Similar

S-7050ETB | |
|---|---|
DigiKey Part Number | 563-S-7050ETBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-7050ETB |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-7229-A-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-RDS-16S-7229-A-SMT-TR-ND | 1,56931 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35980 € | 1.179,90 € |
| Unit Price without VAT: | 2,35980 € |
|---|---|
| Unit Price with VAT: | 2,80816 € |


