S-7050ETA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,59412 €
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-7050ETA

DigiKey Part Number
563-S-7050ETATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-7050ETA
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.114" (2.90mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,38950 €1.194,75 €
Manufacturers Standard Package
Unit Price without VAT:2,38950 €
Unit Price with VAT:2,84351 €