S-7050EA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 355
Unit Price: 2,72000 €
Datasheet
Image for S-7050EA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-7050EA

DigiKey Part Number
563-S-7050EA-ND
Manufacturer
Manufacturer Product Number
S-7050EA
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.114" (2.90mm)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
Hexadecimal
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
5VDC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDS-16S-7229-A-JSMTSame Sky (Formerly CUI Devices)3552223-RDS-16S-7229-A-JSMT-ND2,72000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,67110 €367,11 €
Manufacturers Standard Package
Unit Price without VAT:3,67110 €
Unit Price with VAT:4,36861 €