S-4010TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 3,56565 €
Datasheet
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-4010TB

DigiKey Part Number
563-1248-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-4010TB
Description
SWITCH ROTARY DIP BCD 0.1A 2.4V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC
Datasheet
 Datasheet
EDA/CAD Models
S-4010TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.102" (2.60mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
2.4VDC
Length
0.189" (4.80mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-4010BNidec Components0S-4010B-ND3,56565 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43442 €1.217,21 €
Manufacturers Standard Package
Unit Price without VAT:2,43442 €
Unit Price with VAT:2,89696 €