
S-2231AW | |
|---|---|
DigiKey Part Number | 563-S-2231AW-ND |
Manufacturer | |
Manufacturer Product Number | S-2231AW |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Knob Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Knob | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-2131AW | Nidec Components | 0 | 563-S-2131AW-ND | 2,56920 € | Parametric Equivalent |
| SC-2131 | Nidec Components | 0 | 563-SC-2131-ND | 3,06180 € | Parametric Equivalent |
| SC-2131W | Nidec Components | 0 | 563-SC-2131W-ND | 1,87294 € | Parametric Equivalent |
| SD-2131W | Nidec Components | 0 | 563-SD-2131W-ND | 2,82380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,91320 € | 145,66 € |
| Unit Price without VAT: | 2,91320 € |
|---|---|
| Unit Price with VAT: | 3,46671 € |


