S-2150W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 627
Unit Price: 5,00000 €
Datasheet
Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-2150W

DigiKey Part Number
S-2150W-ND
Manufacturer
Manufacturer Product Number
S-2150W
Description
SWITCH ROTARY DIP SP4T 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SP4T 4 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
S-2150W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.535" (13.59mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SP4T
Washable
Yes
Number of Positions
4
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
100mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary with Shaft
Electrical Life
500 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-2150Nidec Components627563-1087-ND5,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
503,65080 €182,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,65080 €
Unit Price with VAT:4,34445 €