



S-2050 | |
|---|---|
DigiKey Part Number | 563-1085-ND |
Manufacturer | |
Manufacturer Product Number | S-2050 |
Description | SWITCH ROTARY DIP SP4T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-2050 Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.275" (6.99mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP4T | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 70°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 500 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,51200 € | 35,12 € |
| 25 | 3,25320 € | 81,33 € |
| 100 | 2,90050 € | 290,05 € |
| 250 | 2,69768 € | 674,42 € |
| 500 | 2,56112 € | 1.280,56 € |
| 1.000 | 2,43904 € | 2.439,04 € |
| 2.500 | 2,29891 € | 5.747,27 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


