



S-2011A | |
|---|---|
DigiKey Part Number | 563-1049-ND |
Manufacturer | |
Manufacturer Product Number | S-2011A |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-2011A Models |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428427320910 | Würth Elektronik | 166 | 428427320910-ND | 4,55000 € | Parametric Equivalent |
| 429427520910 | Würth Elektronik | 38 | 429427520910-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,73140 € | 86,57 € |
| 100 | 1,63440 € | 163,44 € |
| 250 | 1,51708 € | 379,27 € |
| 500 | 1,43726 € | 718,63 € |
| 1.000 | 1,36532 € | 1.365,32 € |
| 2.500 | 1,28205 € | 3.205,12 € |
| 5.000 | 1,22758 € | 6.137,90 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


