
S-1110A | |
|---|---|
DigiKey Part Number | 563-1047-ND |
Manufacturer | |
Manufacturer Product Number | S-1110A |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.535" (13.59mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428527420916 | Würth Elektronik | 190 | 428527420916-ND | 3,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,69200 € | 26,92 € |
| 50 | 2,35420 € | 117,71 € |
| 100 | 2,22310 € | 222,31 € |
| 250 | 2,06560 € | 516,40 € |
| 500 | 1,95908 € | 979,54 € |
| 1.000 | 1,86348 € | 1.863,48 € |
| 2.500 | 1,75336 € | 4.383,40 € |
| 5.000 | 1,68161 € | 8.408,05 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

