Similar
Similar

RJ-6X202 | |
|---|---|
DigiKey Part Number | 563-RJ-6X202-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6X202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6X202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329W-1-202 | Bourns Inc. | 0 | 3329W-202-ND | 2,71415 € | Similar |
| 3329W-1-202LF | Bourns Inc. | 0 | 3329W-202LF-ND | 2,08515 € | Similar |
| 72XR2KLF | TT Electronics/BI | 0 | 987-1150-ND | 0,94568 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77895 € | 355,79 € |
| Unit Price without VAT: | 1,77895 € |
|---|---|
| Unit Price with VAT: | 2,11695 € |



