Similar
Similar

RJ-6W100 | |
|---|---|
DigiKey Part Number | 563-RJ-6W100-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6W100 |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6W100 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR100LF | TT Electronics/BI | 0 | 987-1593-5-ND | 0,77612 € | Similar |
| 3329H-1-100 | Bourns Inc. | 200 | 118-3329H-1-100-ND | 3,24000 € | Similar |
| 3329H-1-101LF | Bourns Inc. | 61 | 3329H-101LF-ND | 2,43000 € | Similar |
| 72PR100LF | TT Electronics/BI | 0 | 987-1530-ND | 0,92559 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79320 € | 358,64 € |
| Unit Price without VAT: | 1,79320 € |
|---|---|
| Unit Price with VAT: | 2,13391 € |




