Parametric Equivalent

RJ-6S505 | |
|---|---|
DigiKey Part Number | 563-RJ-6S505-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6S505 |
Description | TRIMMER 5M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6S505 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ-6X505 | Nidec Components | 0 | 563-RJ-6X505-ND | 1,79320 € | Parametric Equivalent |
| 3362S-1-505LF | Bourns Inc. | 0 | 3362S-1-505LF-ND | 0,46937 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79320 € | 358,64 € |
| Unit Price without VAT: | 1,79320 € |
|---|---|
| Unit Price with VAT: | 2,13391 € |



