Similar
Similar

RJ-6P504 | |
|---|---|
DigiKey Part Number | 563-RJ-6P504-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6P504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6P504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.276" Dia (7.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329P-1-504 | Bourns Inc. | 188 | 118-3329P-1-504-ND | 3,27000 € | Similar |
| 72PR500KLF | TT Electronics/BI | 250 | 987-1532-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79320 € | 358,64 € |
| Unit Price without VAT: | 1,79320 € |
|---|---|
| Unit Price with VAT: | 2,13391 € |



