RJ-6P102 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 6.183
Unit Price: 1,38000 €
Datasheet

Similar


Bourns Inc.
In Stock: 466
Unit Price: 2,44000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1
Unit Price: 3,25000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 707
Unit Price: 1,63000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.056
Unit Price: 1,57000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 5.321
Unit Price: 1,31000 €
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6P102

DigiKey Part Number
563-RJ-6P102-ND
Manufacturer
Manufacturer Product Number
RJ-6P102
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6P102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.276" Dia (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,80135 €360,27 €
Manufacturers Standard Package
Unit Price without VAT:1,80135 €
Unit Price with VAT:2,14361 €