
RJ-6F102 | |
|---|---|
DigiKey Part Number | 563-RJ-6F102-ND |
Manufacturer | |
Manufacturer Product Number | RJ-6F102 |
Description | TRIMMER 1K OHM 0.5W PC PIN BOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-6F102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.413" Dia (10.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EF102 | Nidec Components | 0 | 563-CT-6EF102-ND | 1,38670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99650 € | 199,65 € |
| Unit Price without VAT: | 1,99650 € |
|---|---|
| Unit Price with VAT: | 2,37584 € |


