
RJ-5EP100 | |
|---|---|
DigiKey Part Number | 563-RJ-5EP100-ND |
Manufacturer | |
Manufacturer Product Number | RJ-5EP100 |
Description | TRIMMER 10 OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-5EP100 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.266" x 0.252" Face (6.75mm x 6.40mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,83605 € | 367,21 € |
| Unit Price without VAT: | 1,83605 € |
|---|---|
| Unit Price with VAT: | 2,18490 € |

