
RJ-4EWS105 | |
|---|---|
DigiKey Part Number | 563-RJ-4EWS105-ND |
Manufacturer | |
Manufacturer Product Number | RJ-4EWS105 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-4EWS105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.220" x 0.197" Face (5.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,94850 € | 389,70 € |
| Unit Price without VAT: | 1,94850 € |
|---|---|
| Unit Price with VAT: | 2,31872 € |

