Similar
Similar

RJ-4EW502 | |
|---|---|
DigiKey Part Number | 563-RJ-4EW502-ND |
Manufacturer | |
Manufacturer Product Number | RJ-4EW502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-4EW502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.193" Dia (4.90mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR5KLF | TT Electronics/BI | 3.322 | 987-1024-ND | 1,36000 € | Similar |
| 3329H-1-502LF | Bourns Inc. | 1.374 | 3329H-502LF-ND | 2,41000 € | Similar |
| 72PMR5KLF | TT Electronics/BI | 9 | 987-1140-ND | 1,61000 € | Similar |
| 72PR5KLF | TT Electronics/BI | 954 | 987-1147-ND | 1,56000 € | Similar |
| 72PR5KLFTB | TT Electronics/BI | 0 | 987-1799-5-ND | 0,94411 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,46415 € | 292,83 € |
| Unit Price without VAT: | 1,46415 € |
|---|---|
| Unit Price with VAT: | 1,74234 € |






