RJ-13PR501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,72140 €
Datasheet
Image for RJ-13PR501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-13PR501

DigiKey Part Number
563-RJ-13PR501-ND
Manufacturer
Manufacturer Product Number
RJ-13PR501
Description
TRIMMER 500 OHM 0.75W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-13PR501 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Round - 0.488" Dia (12.40mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJ-13P501Nidec Components0563-RJ-13P501-ND2,72140 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,99300 €149,65 €
Manufacturers Standard Package
Unit Price without VAT:2,99300 €
Unit Price with VAT:3,56167 €