Parametric Equivalent

RJ-13P101 | |
|---|---|
DigiKey Part Number | 563-RJ-13P101-ND |
Manufacturer | |
Manufacturer Product Number | RJ-13P101 |
Description | TRIMMER 100 OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-13P101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Round - 0.488" Dia (12.40mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ-13PR101 | Nidec Components | 0 | 563-RJ-13PR101-ND | 2,99300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,72140 € | 272,14 € |
| Unit Price without VAT: | 2,72140 € |
|---|---|
| Unit Price with VAT: | 3,23847 € |


