
RJ-13B201 | |
|---|---|
DigiKey Part Number | 563-RJ-13B201-ND |
Manufacturer | |
Manufacturer Product Number | RJ-13B201 |
Description | TRIMMER 200OHM 0.75W SOLDER HOOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.75W, 3/4W Solder Hook Panel Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-13B201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Panel Mount | |
Termination Style | Solder Hook | |
Size / Dimension | Round - 0.551" Dia (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,11420 € | 155,71 € |
| Unit Price without VAT: | 3,11420 € |
|---|---|
| Unit Price with VAT: | 3,70590 € |

