
RJ-13B200 | |
|---|---|
DigiKey Part Number | 563-RJ-13B200-ND |
Manufacturer | |
Manufacturer Product Number | RJ-13B200 |
Description | TRIMMER 20 OHM 0.75W SOLDER HOOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.75W, 3/4W Solder Hook Panel Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-13B200 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount |
Resistance 20 Ohms | Termination Style Solder Hook |
Power (Watts) 0.75W, 3/4W | Size / Dimension Round - 0.551" Dia (14.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,07540 € | 153,77 € |
| Unit Price without VAT: | 3,07540 € |
|---|---|
| Unit Price with VAT: | 3,65973 € |

